SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid SYJ5000 Series 24V dc

Subtotal (1 unit)*

£56.31

(exc. VAT)

£67.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.31

*price indicative

RS Stock No.:
363-423
Mfr. Part No.:
SYJ714-5DZ-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Single Solenoid

Actuation Type

Solenoid

Manufacturer Series

SYJ5000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC SYJ700 3 Port Solenoid Valve is suitable for all types and designed for air as the fluid. It operates within a pressure range of 0.15 to 0.7 MPa.

Ambient and fluid temperature -10 to 50 °C no freezing
Maximum operating frequency 5 Hz

Related links