SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Metric SYJ5000 Series 24V dc
- RS Stock No.:
- 362-821
- Mfr. Part No.:
- SYJ5123-5WAOU-M5-Q
- Brand:
- SMC
Subtotal (1 unit)*
£59.73
(exc. VAT)
£71.68
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 26 August 2026
Units | Per unit |
|---|---|
| 1 + | £59.73 |
*price indicative
- RS Stock No.:
- 362-821
- Mfr. Part No.:
- SYJ5123-5WAOU-M5-Q
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | M5 x 0.5 | |
| Connection Thread Standard | Metric | |
| Actuation Type | Solenoid | |
| Voltage | 24V dc | |
| Series | SYJ5000 | |
| Seal Material | Rubber | |
| Mount Type | Body Ported | |
| Number of Ports | 5 | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Valve Function | 2 Position Single Solenoid | |
| Mount Pattern | Direct | |
| Minimum Operating Temperature | -10°C | |
| Minimum Pilot Pressure | 0.1MPa | |
| Maximum Flow Rate | 160L/min | |
| Port Gender | Female | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.35W | |
| Height | 28.1mm | |
| Length | 73mm | |
| Standards/Approvals | RoHS, IEC 60529, JIS, CE-Q | |
| Hazardous Area Certification | No | |
| Width | 15mm | |
| Number of Positions | 2 | |
| Electrical Connection Type | L-Plug Connector | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size M5 x 0.5 | ||
Connection Thread Standard Metric | ||
Actuation Type Solenoid | ||
Voltage 24V dc | ||
Series SYJ5000 | ||
Seal Material Rubber | ||
Mount Type Body Ported | ||
Number of Ports 5 | ||
Body Material Aluminium | ||
Maximum Operating Pressure 0.7 Mpa | ||
Valve Function 2 Position Single Solenoid | ||
Mount Pattern Direct | ||
Minimum Operating Temperature -10°C | ||
Minimum Pilot Pressure 0.1MPa | ||
Maximum Flow Rate 160L/min | ||
Port Gender Female | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.35W | ||
Height 28.1mm | ||
Length 73mm | ||
Standards/Approvals RoHS, IEC 60529, JIS, CE-Q | ||
Hazardous Area Certification No | ||
Width 15mm | ||
Number of Positions 2 | ||
Electrical Connection Type L-Plug Connector | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Metric SYJ5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Metric SYJ5000 Series 24V ac
- SMC Pneumatic Solenoid Valve - 5/2 Solenoid/Spring Metric SYJ5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 5/2 Solenoid Metric SYJ5000 Series 24V dc
- SMC Solenoid Pilot Valve - 2 Position Single Solenoid Air Metric SYJ5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 SYJ5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid SYJ5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid SY3000 Series 24V dc



