SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid M5 SYJ5000 Series 24V dc
- RS Stock No.:
- 362-823
- Mfr. Part No.:
- SYJ5123-5WOU-M5-Q
- Brand:
- SMC
Subtotal (1 unit)*
£56.01
(exc. VAT)
£67.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.01 |
*price indicative
- RS Stock No.:
- 362-823
- Mfr. Part No.:
- SYJ5123-5WOU-M5-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single Solenoid | |
| Connection Port Thread | M5 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SYJ5000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single Solenoid | ||
Connection Port Thread M5 | ||
Actuation Type Solenoid | ||
Manufacturer Series SYJ5000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC SYJ5000 5 Port Solenoid Valve is available in base mounted and body ported configurations. It is designed for air as the fluid.
Ambient & fluid temperature maximum 50°C
Related links
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid M5 SYJ5000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid M5 SYJ5000 Series 24V ac
- SMC 2 position single Solenoid Pilot Valve - Air M5 SY3000 Series 24V dc
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Solenoid Metric M5 SYJ5000 Series
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid M5 SYJ5000 Series 24V dc
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Air Metric M5 SYJ5000 Series
- SMC 5/2 Pneumatic Solenoid Valve - Spring/Solenoid Metric M5 SYJ5000 Series 24V dc
- SMC 2 Position Double Valve Pneumatic Solenoid Valve - Solenoid Metric M5 SY3000 Series
