SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid M5 x 0.8 SYJ5000 Series 24V dc

Subtotal (1 unit)*

£46.05

(exc. VAT)

£55.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.05

*price indicative

RS Stock No.:
362-835
Mfr. Part No.:
SYJ522-5MNZ-M5-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Manifold

Connection Thread Standard

M5 x 0.8

Actuation Type

Solenoid

Series

SYJ5000

Voltage

24V dc

Seal Material

Rubber

Mount Type

Base

Number of Ports

5

Maximum Operating Pressure

0.7 Mpa

Minimum Pilot Pressure

0.1MPa

Minimum Operating Temperature

-10°C

Maximum Flow Rate

160L/min

Mount Pattern

Base

Valve Function

2 Position Double Solenoid

Maximum Operating Temperature

50°C

Solenoid Power Consumption

0.35W

Hazardous Area Certification

No

Standards/Approvals

EN-175301-8000, RoHS

Number of Positions

3

COO (Country of Origin):
JP
The SMC SYJ500 3/2 Solenoid Valve is suitable for all models and designed for air as the fluid. It operates within a pressure range of 0.15 to 0.7 MPa.

Ambient and fluid temperature -10 to 50°C no freezing

Maximum operating frequency 5 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy