SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Metric SYJ5000 Series 24V dc
- RS Stock No.:
- 362-826
- Mfr. Part No.:
- SYJ512-5LOUD-M5-Q
- Brand:
- SMC
Subtotal (1 unit)*
£46.00
(exc. VAT)
£55.20
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 29 July 2026
Units | Per unit |
|---|---|
| 1 + | £46.00 |
*price indicative
- RS Stock No.:
- 362-826
- Mfr. Part No.:
- SYJ512-5LOUD-M5-Q
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | M5 x 0.5 | |
| Port Type | Pilot Valve | |
| Connection Thread Standard | Metric | |
| Actuation Type | Solenoid | |
| Series | SYJ5000 | |
| Voltage | 24V dc | |
| Solenoid Type | Pilot Solenoid | |
| Seal Material | Rubber | |
| Mount Type | Body Ported | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Maximum Flow Rate | 724L/min | |
| Minimum Operating Temperature | -10°C | |
| Minimum Pilot Pressure | 0.15MPa | |
| Port Gender | Female | |
| Valve Function | 2 Position Single Solenoid | |
| Solenoid Power Consumption | 0.35W | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CEed ("Q") | |
| Number of Positions | 2 | |
| Electrical Connection Type | Plug | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size M5 x 0.5 | ||
Port Type Pilot Valve | ||
Connection Thread Standard Metric | ||
Actuation Type Solenoid | ||
Series SYJ5000 | ||
Voltage 24V dc | ||
Solenoid Type Pilot Solenoid | ||
Seal Material Rubber | ||
Mount Type Body Ported | ||
Number of Ports 3 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Maximum Flow Rate 724L/min | ||
Minimum Operating Temperature -10°C | ||
Minimum Pilot Pressure 0.15MPa | ||
Port Gender Female | ||
Valve Function 2 Position Single Solenoid | ||
Solenoid Power Consumption 0.35W | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CEed ("Q") | ||
Number of Positions 2 | ||
Electrical Connection Type Plug | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Metric SYJ5000 Series 24V ac
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Metric SYJ5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 5/2 Solenoid Metric SYJ5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 SY3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 5/2 Solenoid/Spring Metric SYJ5000 Series 24V dc
- SMC Solenoid Pilot Valve - 2 Position Single Solenoid Air Metric SYJ5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 SYJ5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Pilot Metric SYJ5000 Series



