SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 SYJ5000 Series 24V dc
- RS Stock No.:
- 362-820
- Mfr. Part No.:
- SYJ5120-5MOZ-M5-Q
- Brand:
- SMC
Subtotal (1 unit)*
£48.32
(exc. VAT)
£57.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.32 |
*price indicative
- RS Stock No.:
- 362-820
- Mfr. Part No.:
- SYJ5120-5MOZ-M5-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Type | Manifold | |
| Connection Thread Standard | M5 x 0.8 | |
| Actuation Type | Solenoid | |
| Series | SYJ5000 | |
| Seal Material | Rubber | |
| Voltage | 24V dc | |
| Mount Type | Base | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Minimum Pilot Pressure | 0.1MPa | |
| Mount Pattern | Base | |
| Valve Function | 2 Position Single Solenoid | |
| Maximum Flow Rate | 160L/min | |
| Solenoid Power Consumption | 0.35W | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC60529, JIS B 8375-1981, RoHS | |
| Number of Positions | 3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Type Manifold | ||
Connection Thread Standard M5 x 0.8 | ||
Actuation Type Solenoid | ||
Series SYJ5000 | ||
Seal Material Rubber | ||
Voltage 24V dc | ||
Mount Type Base | ||
Number of Ports 5 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -10°C | ||
Minimum Pilot Pressure 0.1MPa | ||
Mount Pattern Base | ||
Valve Function 2 Position Single Solenoid | ||
Maximum Flow Rate 160L/min | ||
Solenoid Power Consumption 0.35W | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC60529, JIS B 8375-1981, RoHS | ||
Number of Positions 3 | ||
- COO (Country of Origin):
- JP
The SMC SYJ5000 5 Port Solenoid Valve comes in base mounted and body ported configurations. It is designed for air as the fluid.
Ambient & fluid temperature: maximum 50°C
Related links
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 SYJ5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid M5 x 0.8 SYJ5000 Series 24V dc
- SMC Solenoid Pilot Valve - 2 Position Single Solenoid Air Metric SYJ5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Metric SYJ5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Metric SYJ5000 Series 24V ac
- SMC Pneumatic Solenoid Valve - 3 Position Exhaust Centre Solenoid M5 x 0.8 SYJ5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 5/2 Solenoid/Spring Metric SYJ5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid M5 x 0.8 SYJ5000 Series 24V dc



