SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 SYJ3000 Series 24V dc

Subtotal (1 unit)*

£43.87

(exc. VAT)

£52.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.87

*price indicative

RS Stock No.:
362-802
Mfr. Part No.:
SYJ3130-5LOU-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

M5 x 0.8

Connection Thread Standard

M5 x 0.8

Actuation Type

Solenoid

Voltage

24V dc

Series

SYJ3000

Seal Material

Rubber

Mount Type

Base

Number of Ports

3

Maximum Operating Pressure

0.7 Mpa

Mount Pattern

Base

Minimum Pilot Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Valve Function

2 Position Single Solenoid

Maximum Flow Rate

724L/min

Maximum Operating Temperature

50°C

Solenoid Power Consumption

0.35W

Standards/Approvals

IEC60529, JIS B 8374-1981, RoHS

Hazardous Area Certification

No

Electrical Connection Type

L/M Plug Connector

Number of Positions

2

COO (Country of Origin):
JP
The SMC SYJ3000 is a 5/2 and 5/3 solenoid valve available in both in-line and base mounted configurations. It operates within a pressure range of 0.15 to 0.7 MPa. The equivalent surface area in mm² (Cv) is 0.9 (0.05) for 5/2 and 5/3 in-line mounting, and 1.8 (0.1) for 5/2 and 5/3 base mounting with a base. Rated voltage options include 3, 5, 6, 12, 24 VDC, and 100, 110, 200, 220 VAC.

Fluid air

Ambient and fluid temperature 50°C max

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy