SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid SYJ3000 Series 24V dc

Subtotal (1 unit)*

£56.40

(exc. VAT)

£67.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.40

*price indicative

RS Stock No.:
362-807
Mfr. Part No.:
SYJ3143-5WAOU-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

M5

Port Type

Manifold

Actuation Type

Solenoid

Voltage

24V dc

Solenoid Type

Push-In bulkhead Fitting

Series

SYJ3000

Seal Material

Halogenated Nitrile Rubber

Mount Type

Plate

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Operating Pressure

0.7 Mpa

Mount Pattern

Base

Minimum Pilot Pressure

0.1MPa

Valve Function

2 Position Single Solenoid

Maximum Flow Rate

122L/min

Minimum Operating Temperature

-10°C

Solenoid Power Consumption

0.35W

Maximum Operating Temperature

50°C

Standards/Approvals

CEed Q Suffix, RoHS

Hazardous Area Certification

No

Number of Positions

2

COO (Country of Origin):
JP
The SMC SYJ3000 WA 5/2 and 5/3 Solenoid Valve offers both in-line and sub-base mounting options. It features an M8 connector (IEC60947-5-2) and is designed for air as the fluid.

Operating pressure range 0.15 to 0.7 MPa

Ambient and fluid temperature 50°C maximum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy