SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid M5 SY3000 Series 24V dc

Subtotal (1 unit)*

£49.32

(exc. VAT)

£59.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.32

*price indicative

RS Stock No.:
363-622
Mfr. Part No.:
SY313-5LOU-M5-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Single Solenoid

Connection Port Thread

M5

Actuation Type

Solenoid

Manufacturer Series

SY3000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC valve is designed to be mixed and mounted on a 5-port valve manifold. It is fully compatible with the brackets and sub-plates used in the SY3000/5000 Series, ensuring seamless integration. Additionally, it can be attached to all manifolds in the SY3000/5000 Series, providing flexibility and ease of installation across various setups.

Suitable for clean environment
Prevents dust generation in the cleanroom

Related links