SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid M5 SY3000 Series 24V dc

Subtotal (1 unit)*

£57.83

(exc. VAT)

£69.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.83

*price indicative

RS Stock No.:
363-618
Mfr. Part No.:
SY3120-5WOUD-M5-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Single Solenoid

Connection Port Thread

M5

Actuation Type

Solenoid

Manufacturer Series

SY3000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC Solenoid valve is designed for in line mounting and is suitable for air fluid. It operates within a pressure range of -100 kPa to 0.7 MPa and can function in temperatures from -10°C to 50°C. The valve features a rated coil voltage of 24 V DC. It is fully compliant with IEC60529 standards for dust and water resistance. The M12 waterproof connector type ensures easy attaching and detaching and wiring.

IP67 enclosure for standard specifications
RoHS compliant

Related links