SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid M5 x 0.8 SYJ3000 Series 24V dc

Subtotal (1 unit)*

£42.43

(exc. VAT)

£50.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.43

*price indicative

RS Stock No.:
362-817
Mfr. Part No.:
SYJ324M-5LOU-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

M5 x 0.8

Connection Thread Standard

M5 x 0.8

Actuation Type

Solenoid

Series

SYJ3000

Seal Material

Rubber

Voltage

24V dc

Mount Type

Base

Number of Ports

3

Maximum Operating Pressure

0.7 Mpa

Mount Pattern

Base

Minimum Pilot Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Valve Function

2 Position Double Solenoid

Maximum Flow Rate

724L/min

Maximum Operating Temperature

50°C

Solenoid Power Consumption

0.35W

Hazardous Area Certification

No

Standards/Approvals

JIS B 8374-1981, IEC60529, RoHS

Number of Positions

2

Electrical Connection Type

L/M Plug Connector

COO (Country of Origin):
JP
The SMC SYJ300 3-Port Solenoid Valve features a power consumption of 0.1 W, equipped with a power-saving circuit for efficient operation.

Power consumption 0.35W Standard

For use in vacuum applications-100 kPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy