SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SYJ3000 Series 12V dc
- RS Stock No.:
- 362-814
- Mfr. Part No.:
- SYJ3243-6LOU-Q
- Brand:
- SMC
Subtotal (1 unit)*
£66.09
(exc. VAT)
£79.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.09 |
*price indicative
- RS Stock No.:
- 362-814
- Mfr. Part No.:
- SYJ3243-6LOU-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Double Solenoid | |
| Actuation Type | Double Solenoid | |
| Manufacturer Series | SYJ3000 | |
| Solenoid Voltage | 12V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Double Solenoid | ||
Actuation Type Double Solenoid | ||
Manufacturer Series SYJ3000 | ||
Solenoid Voltage 12V dc | ||
- COO (Country of Origin):
- JP
The SMC Valve is an innovative combination of space efficiency and performance superiority which provides real value to the design solution. Whether designed in a manifold or used as a single valve, this small profile increases design flexibility and minimizes space requirements.
Pilot valve cover is stronger using stainless steel.
Mounting thread is also reinforced from size M1.7 to M2
Mounting thread is also reinforced from size M1.7 to M2
Related links
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SYJ3000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid SY3000 Series 12V dc
- SMC 3 Position Closed Center Valve Pneumatic Solenoid Valve - Solenoid SYJ3000 Series
- SMC 2 Position Double Valve Pneumatic Solenoid Valve - Solenoid Metric M5 SYJ3000 Series
- SMC Pneumatic Solenoid Valve - Solenoid SYJ3000 Series
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SY3000 Series 12V dc
- SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SY5000 Series 12V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SY7000 Series 24V dc



