SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SY7000 Series 24V dc
- RS Stock No.:
- 362-758
- Mfr. Part No.:
- SY7240-5DO-Q
- Brand:
- SMC
Subtotal (1 unit)*
£74.68
(exc. VAT)
£89.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.68 |
*price indicative
- RS Stock No.:
- 362-758
- Mfr. Part No.:
- SY7240-5DO-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Double Solenoid | |
| Actuation Type | Double Solenoid | |
| Manufacturer Series | SY7000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Double Solenoid | ||
Actuation Type Double Solenoid | ||
Manufacturer Series SY7000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC SY7000 5 Port Solenoid Valve is designed for all types of fluid, specifically air. It operates within a pressure range of -100 kPa to 0.7 MPa.
Ambient and fluid temperature -10 to 50°C No freezing
Enclosure IP67 Based on IEC60529
Enclosure IP67 Based on IEC60529
Related links
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SY7000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid One-touch Fitting 10 mm SY7000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid G 1/4 SY7000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid G 1/8 SYJ5000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid One-Touch Fitting 6 mm SY5000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid One-touch Fitting 8 mm SY5000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G 1/4 SY7000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SYJ3000 Series 24V dc
