SMC Pneumatic Solenoid Valve - 3 Position Double Check Solenoid G SY7000 Series 24V dc

Subtotal (1 unit)*

£75.53

(exc. VAT)

£90.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.53

*price indicative

RS Stock No.:
363-223
Mfr. Part No.:
SY7220-5D-02F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

1/4 in

Connection Thread Standard

G

Actuation Type

Solenoid

Series

SY7000

Voltage

24V dc

Seal Material

Rubber

Mount Type

DIN Rail

Number of Ports

5

Maximum Operating Pressure

1 Mpa

Body Material

Die Cast Aluminium

Minimum Pilot Pressure

0.1MPa

Valve Function

3 Position Double Check

Minimum Operating Temperature

-10°C

Maximum Pilot Pressure

0.7MPa

Maximum Operating Temperature

50°C

Solenoid Power Consumption

0.5W

Hazardous Area Certification

No

Standards/Approvals

RoHS, CE

COO (Country of Origin):
JP
The SMC SY7000 5 Port Solenoid Valve is designed for all types of fluid, specifically air. It operates within a pressure range of -100 kPa to 0.7 MPa.

Ambient and fluid temperature -10 to 50°C No freezing

Enclosure IP67 Based on IEC60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy