SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SYJ3000 Series 24V dc
- RS Stock No.:
- 362-813
- Mfr. Part No.:
- SYJ3243-5LOUD-Q
- Brand:
- SMC
Subtotal (1 unit)*
£66.17
(exc. VAT)
£79.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.17 |
*price indicative
- RS Stock No.:
- 362-813
- Mfr. Part No.:
- SYJ3243-5LOUD-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Double Solenoid | |
| Actuation Type | Double Solenoid | |
| Manufacturer Series | SYJ3000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Double Solenoid | ||
Actuation Type Double Solenoid | ||
Manufacturer Series SYJ3000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC SYJ3000 is a 5/2 and 5/3 solenoid valve available in both in-line and base mounted configurations. It operates within a pressure range of 0.15 to 0.7 MPa. The equivalent surface area in mm² (Cv) is 0.9 (0.05) for 5/2 and 5/3 in-line mounting, and 1.8 (0.1) for 5/2 and 5/3 base mounting with a base. Rated voltage options include 3, 5, 6, 12, 24 VDC, and 100, 110, 200, 220 VAC.
Fluid air
Ambient and fluid temperature 50°C max
Ambient and fluid temperature 50°C max
Related links
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SYJ3000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SYJ3000 Series 12V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid One-Touch Fitting 4 mm SY3000 Series 24V dc
- SMC 2 Position Double Valve Pneumatic Solenoid Valve - Solenoid Metric M5 SYJ3000 Series
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SY7000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SY3000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid Metric M3 SYJ3000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid G 1/8 SYJ5000 Series 24V dc
