SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid Rc SY7000 Series 24V dc
- RS Stock No.:
- 362-763
- Mfr. Part No.:
- SY7240R-5LOU-Q
- Brand:
- SMC
Subtotal (1 unit)*
£82.84
(exc. VAT)
£99.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.84 |
*price indicative
- RS Stock No.:
- 362-763
- Mfr. Part No.:
- SY7240R-5LOU-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Connection Thread Standard | Rc | |
| Actuation Type | Solenoid | |
| Series | SY7000 | |
| Voltage | 24V dc | |
| Seal Material | Rubber | |
| Mount Type | DIN Rail | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Die Cast Aluminium | |
| Valve Function | 2 Position Double Solenoid | |
| Minimum Pilot Pressure | 0.1MPa | |
| Maximum Pilot Pressure | 0.7MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.5W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Connection Thread Standard Rc | ||
Actuation Type Solenoid | ||
Series SY7000 | ||
Voltage 24V dc | ||
Seal Material Rubber | ||
Mount Type DIN Rail | ||
Number of Ports 5 | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Die Cast Aluminium | ||
Valve Function 2 Position Double Solenoid | ||
Minimum Pilot Pressure 0.1MPa | ||
Maximum Pilot Pressure 0.7MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.5W | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- JP
The SMC SY7000 5 Port Solenoid Valve is designed for all types of fluid, specifically air. It operates within a pressure range of -100 kPa to 0.7 MPa.
Ambient and fluid temperature -10 to 50°C No freezing
Enclosure IP67 Based on IEC60529
Related links
- SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid Rc SY7000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid Rc SY7000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 5/2 Solenoid Rc SY7000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Rc SY7000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid Rc SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Rc SY7000 Series 220V ac
- SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid SY3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid M5 x 0.8 SYJ3000 Series 24V dc



