SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid/Air Rc 1/4 VT317 Series 24V dc
- RS Stock No.:
- 363-551
- Mfr. Part No.:
- VT317-5DZ-02-Q
- Brand:
- SMC
Subtotal (1 unit)*
£50.57
(exc. VAT)
£60.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.57 |
*price indicative
- RS Stock No.:
- 363-551
- Mfr. Part No.:
- VT317-5DZ-02-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single Solenoid | |
| Connection Port Thread | Rc 1/4 | |
| Actuation Type | Solenoid/Air | |
| Manufacturer Series | VT317 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single Solenoid | ||
Connection Port Thread Rc 1/4 | ||
Actuation Type Solenoid/Air | ||
Manufacturer Series VT317 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC solenoid valve is designed for precise control in pneumatic systems, ensuring reliability and efficiency in various applications. Using cutting-edge technology, it employs a direct-operated poppet mechanism that promises swift response times and durability. The versatile valve integrates seamlessly into numerous environments, from industrial automation to intricate machinery, catering to a multitude of operational requirements. With its compact design and robust construction, this valve provides effective performance while minimising power consumption, making it an ideal choice for energy-conscious operations. Suitable for demanding tasks, it offers exceptional adaptability, ensuring that users can achieve optimal functionality without compromise.
Employs a direct-operated poppet type mechanism for enhanced efficiency
Designed for compatibility with diverse mounting configurations
Integrates energy-saving features to reduce overall power usage
Provides robust sealing materials for extended operational longevity
Easily configurable for varying pressure and vacuum specifications
Facilitates quick installation and maintenance, optimising productivity
Ideal for a wide range of applications, including vacuum and pressure control
Designed for compatibility with diverse mounting configurations
Integrates energy-saving features to reduce overall power usage
Provides robust sealing materials for extended operational longevity
Easily configurable for varying pressure and vacuum specifications
Facilitates quick installation and maintenance, optimising productivity
Ideal for a wide range of applications, including vacuum and pressure control
Related links
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid/Air Rc 1/4 VT307 Series 24V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid Rc 1/4 VT317 Series
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid Rc 1/4 SY7000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid/Air Rc 1/8 VT307 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid/Air Rc 1/4 VTA301 Series
- SMC Solenoid Valve - Solenoid Rc 1/4 VT317 Series
- SMC 3/2 Pneumatic Control Valve - Spring/Solenoid G 1/4 VT317 Series 24V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid G 1/4 VT317 Series
