SMC Pneumatic Solenoid Valve - NC Solenoid SY100 Series 24V dc
- RS Stock No.:
- 363-101
- Mfr. Part No.:
- SY124-5LOU-Q
- Brand:
- SMC
Subtotal (1 unit)*
£34.67
(exc. VAT)
£41.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.67 |
*price indicative
- RS Stock No.:
- 363-101
- Mfr. Part No.:
- SY124-5LOU-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Actuation Type | Solenoid | |
| Seal Material | Rubber | |
| Voltage | 24V dc | |
| Series | SY100 | |
| Mount Type | Base | |
| Number of Ports | 3 | |
| Body Material | Resin | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Maximum Pilot Pressure | 0.7MPa | |
| Valve Function | NC | |
| Maximum Flow Rate | 11.7L/min | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.5W | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Width | 1mm | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Actuation Type Solenoid | ||
Seal Material Rubber | ||
Voltage 24V dc | ||
Series SY100 | ||
Mount Type Base | ||
Number of Ports 3 | ||
Body Material Resin | ||
Maximum Operating Pressure 0.7 Mpa | ||
Maximum Pilot Pressure 0.7MPa | ||
Valve Function NC | ||
Maximum Flow Rate 11.7L/min | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.5W | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
Width 1mm | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
The SMC innovative 3-port direct operated solenoid valve exemplifies the cutting-edge engineering and reliability that smc pneumatics is known for. With its robust design and advanced functionality, this valve is tailored for applications requiring precise control of air flow in a compact form factor. The valve operates efficiently across a wide range of temperatures and offers flexible mounting positions to meet diverse installation needs. Engineered for both standard and demanding environments, it ensures superior performance while minimising energy consumption. Its user-friendly design includes features for easy manual override, enhancing its versatility in practical applications. Ideal for automation and control sectors, the valve seamlessly integrates into existing pneumatic systems, making it a go-to choice for professionals seeking excellence in performance and durability.
Designed to operate reliably within a temperature range of –10 to 50°C
Offers a maximum operating frequency of 20 Hz for enhanced efficiency
Utilises non-locking and locking manual override options for ease of operation
Does not require lubrication, simplifying maintenance and ensuring consistent performance
Robustly constructed to be dustproof and resilient to both impact and vibration
Features a coil rated for multiple voltage options, catering to different application needs
Allows for unrestricted mounting position, facilitating easy integration into existing setups
Related links
- SMC Pneumatic Solenoid Valve - NC Solenoid SY100 Series 24V dc
- SMC Solenoid Pilot Valve - 3/4 NC Solenoid Metric SY100 Series 24V
- SMC Pneumatic Solenoid Valve - NC Solenoid SY100 Series 12V dc
- SMC Pneumatic Control Valve - 3/2 NC Solenoid/Spring SY100 Series 24V dc
- SMC Pneumatic Solenoid Valve - 3/2 NC Solenoid/Spring SY100 Series 24V dc
- SMC Solenoid Valve - 3 Port Solenoid Solenoid Metric SY100 Series 24V dc
- SMC Pneumatic Solenoid Valve - NC Solenoid M5 x 0.8 SYJ7000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid Metric SY100 Series



