SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY Series 24V dc
- RS Stock No.:
- 362-206
- Mfr. Part No.:
- SY113-5LOU-PM3-Q
- Brand:
- SMC
Subtotal (1 unit)*
£44.15
(exc. VAT)
£52.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.15 |
*price indicative
- RS Stock No.:
- 362-206
- Mfr. Part No.:
- SY113-5LOU-PM3-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 Port Solenoid Valve | |
| Connection Port Thread | Metric M3 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 Port Solenoid Valve | ||
Connection Port Thread Metric M3 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve that seamlessly integrates efficiency and precision for pneumatic applications. Designed with a low power consumption of only 0.5W, it is perfect for environments where energy efficiency is essential. This model excels in functionality with its robust construction and superior performance, ensuring a long service life of up to 100 million cycles. Its compact design, with a body width of merely 10mm, allows for easy installation in constrained spaces while maintaining high flow capacities of up to 7.85 Nl/min. This product not only excels in pneumatic operations but also meets modern design aesthetics, making it a reliable choice for professional settings seeking both performance and style.
Compact design ensures easy installation in tight spaces
Long operative life guarantees reliability with 100 million cycles
Low power requirements contribute to energy efficiency
High flow capacity supports a wide range of pneumatic applications
Elegant design blends well with contemporary work environments
Robust construction resists wear enhancing durability
Versatile operation suitable for both vacuum and standard applications
Long operative life guarantees reliability with 100 million cycles
Low power requirements contribute to energy efficiency
High flow capacity supports a wide range of pneumatic applications
Elegant design blends well with contemporary work environments
Robust construction resists wear enhancing durability
Versatile operation suitable for both vacuum and standard applications
Related links
- SMC 3 Port Direct Operated Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY100 Series 24V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid Metric M3 SY100 Series
- SMC 3 Port Pilot Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY Series 24V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Air Metric M3 SY100 Series
- SMC 4/5 Port Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY Series 24V dc
- SMC 4/5 Port Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY Series 12V dc
- SMC Normally Closed Pneumatic Solenoid Valve - Solenoid SY100 Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid SY Series 24V dc



