SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid SY Series 24V dc
- RS Stock No.:
- 362-220
- Mfr. Part No.:
- SY5120-5LOU-C4F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£55.52
(exc. VAT)
£66.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.52 |
*price indicative
- RS Stock No.:
- 362-220
- Mfr. Part No.:
- SY5120-5LOU-C4F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5 Port Solenoid Valve | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5 Port Solenoid Valve | ||
Actuation Type Solenoid | ||
Manufacturer Series SY | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC SY5000 5 Port Solenoid Valve is designed for use with air as the fluid. It operates within a pressure range of -100 kPa to 0.7 MPa and can function in ambient and fluid temperatures from -10 to 50 degrees Celsius, provided there is no freezing.
Coil rated voltage DC 24, 12 V
Enclosure IP67 (Based on IEC6052)
Enclosure IP67 (Based on IEC6052)
Related links
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 SY Series 24V dc
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid SY Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid One-Touch Fitting 4 mm SY5000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY5000 Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 SY5000 Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid One-touch Fitting 8 mm SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid SY Series 24V dc



