SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid One-touch Fitting 8 mm SY5000 Series 24V dc
- RS Stock No.:
- 362-227
- Mfr. Part No.:
- SY5120-5YOD-C8F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£53.65
(exc. VAT)
£64.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.65 |
*price indicative
- RS Stock No.:
- 362-227
- Mfr. Part No.:
- SY5120-5YOD-C8F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5-Port Solenoid Valve | |
| Connection Port Thread | One-touch Fitting 8 mm | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY5000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5-Port Solenoid Valve | ||
Connection Port Thread One-touch Fitting 8 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series SY5000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve designed for precise pneumatic control in industrial systems. Its body-ported design ensures seamless integration, while its durable construction supports reliable performance in demanding environments. Compact and lightweight, this valve is ideal for setups with limited space and offers energy-efficient operation to optimize power usage.
2 position single actuation
Rated voltage of 24 VDC
DIN terminal without connector
One touch fitting for 8 mm diameter
CE Compliant
Rated voltage of 24 VDC
DIN terminal without connector
One touch fitting for 8 mm diameter
CE Compliant
Related links
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SY5000 Series 24V dc
- SMC 2 position single Pneumatic Solenoid Valve - Solenoid/Pilot One-touch Fitting 8 mm SY5000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY5000 Series 24V dc
- SMC 5/2 Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot One-Touch Fitting 6 mm SY5000 Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SY5000 Series 24V dc



