SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series 24V dc
- RS Stock No.:
- 362-225
- Mfr. Part No.:
- SY5120-5YOD-C6F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£53.65
(exc. VAT)
£64.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.65 |
*price indicative
- RS Stock No.:
- 362-225
- Mfr. Part No.:
- SY5120-5YOD-C6F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5-Port Solenoid Valve | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY5000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5-Port Solenoid Valve | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series SY5000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve designed for advanced pneumatic control in industrial systems. Its body-ported design ensures straightforward integration, while its durable construction supports reliable performance under challenging conditions. Compact and lightweight, this valve is ideal for setups with limited space and offers energy-efficient operation to optimize power usage.
2 position single actuation
Rated voltage of 24 VDC
DIN terminal without connector
One touch fitting for 6mm diameter
CE Compliant
Rated voltage of 24 VDC
DIN terminal without connector
One touch fitting for 6mm diameter
CE Compliant
Related links
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid One-touch Fitting 8 mm SY5000 Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC 5/2 Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot One-Touch Fitting 6 mm SY5000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G One-touch Fitting 6 mm SY5000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SY5000 Series 24V dc
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid SY5000 Series 24V dc



