SMC 4/5 Port Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY Series 12V dc
- RS Stock No.:
- 362-252
- Mfr. Part No.:
- SYJ3120-6G-M3-Q
- Brand:
- SMC
Subtotal (1 unit)*
£47.26
(exc. VAT)
£56.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.26 |
*price indicative
- RS Stock No.:
- 362-252
- Mfr. Part No.:
- SYJ3120-6G-M3-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 4/5 Port Solenoid Valve | |
| Connection Port Thread | Metric M3 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY | |
| Solenoid Voltage | 12V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 4/5 Port Solenoid Valve | ||
Connection Port Thread Metric M3 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY | ||
Solenoid Voltage 12V dc | ||
- COO (Country of Origin):
- JP
The SMC SYJ3000 is a 5/2 and 5/3 solenoid valve available in both in-line and base mounted configurations. It operates within a pressure range of 0.15 to 0.7 MPa. The equivalent surface area in mm² (Cv) is 0.9 (0.05) for 5/2 and 5/3 in-line mounting, and 1.8 (0.1) for 5/2 and 5/3 base mounting with a base. Rated voltage options include 3, 5, 6, 12, 24 VDC, and 100, 110, 200, 220 VAC.
Fluid air
Ambient and fluid temperature 50°C max
Ambient and fluid temperature 50°C max
Related links
- SMC 4/5 Port Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY Series 24V dc
- SMC 4/5 Port Solenoid Valve Solenoid Valve - Solenoid Metric M3 SYJ7000 Series 24V dc
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid Metric M3 SYJ3000 Series 24V dc
- SMC 3 Port Pilot Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid Metric M3 SYJ3000 Series
- SMC 2 Position Single Valve Pneumatic Solenoid Valve - Air Metric M3 SY3000 Series
- SMC 1 Solenoid Valve - Solenoid Metric M3 SYJ Series



