SMC 3 Port Pilot Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY Series 24V dc
- RS Stock No.:
- 362-253
- Mfr. Part No.:
- SYJ312-5LNZ-M3-F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£41.96
(exc. VAT)
£50.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.96 |
*price indicative
- RS Stock No.:
- 362-253
- Mfr. Part No.:
- SYJ312-5LNZ-M3-F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 Port Pilot Solenoid Valve | |
| Connection Port Thread | Metric M3 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 Port Pilot Solenoid Valve | ||
Connection Port Thread Metric M3 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC SYJ300 3-Port Solenoid Valve features a power consumption of 0.1 W, equipped with a power-saving circuit for efficient operation.
Power consumption 0.35W Standard
For use in vacuum applications-100 kPa
For use in vacuum applications-100 kPa
Related links
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid Metric M3 SYJ3000 Series
- SMC 4/5 Port Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY Series 24V dc
- SMC 4/5 Port Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY Series 12V dc
- SMC 3 Port Pilot Solenoid Valve Solenoid Valve - Solenoid M5 SY Series 24V dc
- SMC 3 Port Direct Operated Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY100 Series 24V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid Metric M3 SY100 Series
- SMC 3 Solenoid Valve - Solenoid/Pilot One-Touch Fitting 4 mm SY Series



