SMC 3 Port Pilot Solenoid Valve Solenoid Valve - Solenoid M5 SY Series 24V dc
- RS Stock No.:
- 362-259
- Mfr. Part No.:
- SYJ512-5DO-M5-Q
- Brand:
- SMC
Subtotal (1 unit)*
£46.20
(exc. VAT)
£55.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.20 |
*price indicative
- RS Stock No.:
- 362-259
- Mfr. Part No.:
- SYJ512-5DO-M5-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 Port Pilot Solenoid Valve | |
| Connection Port Thread | M5 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 Port Pilot Solenoid Valve | ||
Connection Port Thread M5 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC SYJ500 3/2 Solenoid Valve is suitable for all models and designed for air as the fluid. It operates within a pressure range of 0.15 to 0.7 MPa.
Ambient and fluid temperature -10 to 50°C no freezing
Maximum operating frequency 5 Hz
Maximum operating frequency 5 Hz
Related links
- SMC 3 Port Pilot Solenoid Valve Solenoid Valve - Solenoid Metric M3 SY Series 24V dc
- SMC 3/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid VK332 Series
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Pilot Metric M5 SYJ500 Series 24V dc
- SMC 1 Solenoid Valve - Solenoid/Pilot Metric M5 SY Series
- SMC 3 port Solenoid Valve NC Pneumatic Solenoid Valve - Solenoid Metric M5 SYJ5000 Series
- SMC 4/2 monostable Pneumatic Solenoid Valve - Solenoid Metric M5 VZ1000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VZ1000 Series 24V dc
- SMC Vacuum Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VK300 Series 24V dc



