SMC Vacuum Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VK300 Series 24V dc

Subtotal (1 unit)*

£54.83

(exc. VAT)

£65.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.83

*price indicative

RS Stock No.:
362-981
Mfr. Part No.:
VK332V-5DO-M5-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

Vacuum

Connection Port Thread

M5 x 0.8

Actuation Type

Solenoid

Manufacturer Series

VK300

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC 3 Port direct operated poppet solenoid valve designed to meet the demanding requirements of various industrial applications. This valve features a compact and robust design, ensuring reliable fluid control with a universal porting option, allowing for seamless integration into existing systems. It operates effectively within a wide pressure range while maintaining high flow rates, making it an ideal solution for both normally closed and normally open configurations. The product is engineered with copper-free specifications, facilitating use in applications where fluid purity is paramount. Additionally, it offers a manual override function and is designed for easy mounting, making it an excellent choice for effective airflow management in pneumatic systems.

Compact dimensions ensure easy installation in restrictive spaces
Robust construction enhances durability for extended service life
Universal porting simplifies integration with various piping systems
High flow rates allow for efficient operation across multiple applications
Manual override enables manual actuation when needed for maintenance or troubleshooting
Copper free specifications ensure compatibility with sensitive fluids
Non locking push style manual override provides easy access and usage

Related links