SMC 4/2 Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VZ1000 Series 24V dc

Subtotal (1 unit)*

£66.13

(exc. VAT)

£79.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 01 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.13

*price indicative

RS Stock No.:
646-316
Mfr. Part No.:
VZ1120-6MO-M5-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

4/2

Connection Port Thread

M5 x 0.8

Actuation Type

Solenoid

Manufacturer Series

VZ1000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC Solenoid valve exemplifies precision engineering with its compact design and advanced functionality tailored for efficient automation. Built specifically for air applications, this 4-port solenoid valve offers reliable performance with a maximum operating frequency of 15 Hz and exceptional response times of 15 ms or less. Ideal for streamlined actuation in various systems, it operates within a broad pressure range of 0.15 to 0.7 MPa. The valve features a non-locking manual override, ensuring uninterrupted operation even in critical scenarios. Additionally, with low power consumption, it represents a sustainable choice for efficient manufacturing processes.

Offers common supply and exhaust configurations for streamlined setup
It enhances operational versatility
Designed for air as the working fluid ensuring reliability in pneumatic applications
Incorporates a robust and dustproof construction safeguarding internal components
Facilitates easy installation and maintenance with thoughtful design considerations
Maximizes space efficiency making it suitable for various industrial setups
Provides optimal performance characteristics under standard conditions improving system efficiency

Related links