SMC Pneumatic Solenoid Valve - 3/2 NC Solenoid M5 x 0.8 VQD1000 Series 24V dc
- RS Stock No.:
- 362-912
- Mfr. Part No.:
- VQD1151-6MO-M5-Q
- Brand:
- SMC
Subtotal (1 unit)*
£37.53
(exc. VAT)
£45.04
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 14 October 2026
Units | Per unit |
|---|---|
| 1 + | £37.53 |
*price indicative
- RS Stock No.:
- 362-912
- Mfr. Part No.:
- VQD1151-6MO-M5-Q
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | M5 | |
| Port Type | NPT | |
| Connection Thread Standard | M5 x 0.8 | |
| Actuation Type | Solenoid | |
| Series | VQD1000 | |
| Seal Material | Halogenated Nitrile Rubber | |
| Voltage | 24V dc | |
| Mount Type | Surface | |
| Number of Ports | 4 | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Mount Pattern | Base | |
| Maximum Flow Rate | 60L/min | |
| Port Gender | Male | |
| Minimum Operating Temperature | -10°C | |
| Valve Function | 3/2 NC | |
| Solenoid Power Consumption | 2W | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Length | 60mm | |
| Standards/Approvals | CE, UL | |
| Width | 60mm | |
| Number of Positions | 2 | |
| Electrical Connection Type | M-Plug Connector | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size M5 | ||
Port Type NPT | ||
Connection Thread Standard M5 x 0.8 | ||
Actuation Type Solenoid | ||
Series VQD1000 | ||
Seal Material Halogenated Nitrile Rubber | ||
Voltage 24V dc | ||
Mount Type Surface | ||
Number of Ports 4 | ||
Body Material Aluminium | ||
Maximum Operating Pressure 0.7 Mpa | ||
Mount Pattern Base | ||
Maximum Flow Rate 60L/min | ||
Port Gender Male | ||
Minimum Operating Temperature -10°C | ||
Valve Function 3/2 NC | ||
Solenoid Power Consumption 2W | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Length 60mm | ||
Standards/Approvals CE, UL | ||
Width 60mm | ||
Number of Positions 2 | ||
Electrical Connection Type M-Plug Connector | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - 3/2 NC Solenoid M5 x 0.8 VQD1000 Series 24V dc
- SMC Solenoid Valve - 4 Port Solenoid Solenoid M5 x 0.8 VQD1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Vacuum Release Solenoid M5 x 0.8 VQD1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Large Flow Vacuum Solenoid M5 x 0.8 VQD1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 4/2 Solenoid NPT VZ1000 Series 24V dc
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid NO Solenoid M5 x 0.8 VK3000 Series 24V dc
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - 4/2 NC Solenoid M5 x 0.8 SY100 Series
- SMC Pneumatic Solenoid Valve - Solenoid Metric VQD1000 Series 24V



