SMC 4 Port Solenoid Valve Solenoid Valve - Solenoid M5 VQD1000 Series 24V dc
- RS Stock No.:
- 362-299
- Mfr. Part No.:
- VQD1121W-5MO-M5-Q
- Brand:
- SMC
Subtotal (1 unit)*
£47.71
(exc. VAT)
£57.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.71 |
*price indicative
- RS Stock No.:
- 362-299
- Mfr. Part No.:
- VQD1121W-5MO-M5-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 4 Port Solenoid Valve | |
| Connection Port Thread | M5 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQD1000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 4 Port Solenoid Valve | ||
Connection Port Thread M5 | ||
Actuation Type Solenoid | ||
Manufacturer Series VQD1000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC four-port solenoid valve stands out for its compact and lightweight design, making it ideal for applications requiring efficient control in limited spaces. The direct operated poppet type mechanism offers rapid response times, ensuring that your operations run smoothly and efficiently. With a robust construction, this valve can handle pressures down to a vacuum level of -101.2 kPa, making it versatile for various pneumatic applications. Designed specifically for large flow scenarios, the integrated energy-saving features help maintain performance without unnecessary power consumption. Whether in automated systems or manual applications, this valve delivers reliability and precision where it counts.
Designed for quick ON/OFF operation with response times as low as 4 milliseconds
Robust construction provides durability and reliability even under demanding conditions
Compact and lightweight, weighing only 34 grams for easy installation in tight spaces
Offers efficient vacuum operation down to -101.2 kPa, ideal for specific applications
Energy-saving design reduces overall power consumption while maintaining performance
Simplified manual override ensures accessibility for maintenance and emergency operations
Robust construction provides durability and reliability even under demanding conditions
Compact and lightweight, weighing only 34 grams for easy installation in tight spaces
Offers efficient vacuum operation down to -101.2 kPa, ideal for specific applications
Energy-saving design reduces overall power consumption while maintaining performance
Simplified manual override ensures accessibility for maintenance and emergency operations
Related links
- SMC 4 Port Solenoid Valve Pneumatic Solenoid Valve - Air Metric M5 VQD1000 Series
- SMC Pneumatic Solenoid Valve - Solenoid Metric M5 VQD1000 Series
- SMC Pneumatic Solenoid Valve - Solenoid M5 VQD1000 Series 24V dc
- SMC 4 Port Solenoid Valve Solenoid Valve - Solenoid VQD1000 Series 24V dc
- SMC Solenoid Valve - Solenoid Metric M5 VQD1000 Series
- SMC Standard Solenoid Valve - Solenoid Metric M5 VQD1000 Series
- SMC 4/2 Pneumatic Solenoid Valve - Solenoid M5 VQD1000 Series
- SMC 4 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid VQD1000 Series



