SMC 4 Port Solenoid Valve Solenoid Valve - Solenoid VQD1000 Series 24V dc
- RS Stock No.:
- 362-300
- Mfr. Part No.:
- VQD1151U-5LO-Q
- Brand:
- SMC
Subtotal (1 unit)*
£35.56
(exc. VAT)
£42.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.56 |
*price indicative
- RS Stock No.:
- 362-300
- Mfr. Part No.:
- VQD1151U-5LO-Q
- Brand:
- SMC
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
| Brand | SMC | |
| Function | 4 Port Solenoid Valve | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQD1000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 4 Port Solenoid Valve | ||
Actuation Type Solenoid | ||
Manufacturer Series VQD1000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 4 Port Solenoid Valve from the series VQD1000 is engineered for high-performance applications, providing rapid and reliable operation in various pneumatic control systems. This valve, with its direct operated poppet type design, is lightweight yet robust, making it ideal for environments where space and weight constraints are paramount. Its advanced design ensures effective and stable response times, achieving exceptional flow capacity. The valve is compatible with both standard and vacuum applications, making it a versatile choice for manufacturers and engineers alike, ensuring adaptability in various setups. The integration of energy-saving technology reduces power consumption, while maintaining peak performance and responsiveness. Its compact dimensions facilitate easy installation in limited spaces, making it an ideal component for sophisticated automation solutions.
Designed for compatibility with vacuum and standard applications
Incorporates energy-saving features to minimise power consumption
Lightweight construction enhances ease of installation and handling
Direct operated poppet design ensures rapid response times
Conforms to clean room specifications for stringent operational environments
Copper-free materials prevent corrosion, ensuring long-lasting performance
Non-oil treatment specification allows safe use in fluid-contacting sections
Robust design withstands challenging operational conditions
Flexible mounting options enable ease of integration into existing systems
Incorporates energy-saving features to minimise power consumption
Lightweight construction enhances ease of installation and handling
Direct operated poppet design ensures rapid response times
Conforms to clean room specifications for stringent operational environments
Copper-free materials prevent corrosion, ensuring long-lasting performance
Non-oil treatment specification allows safe use in fluid-contacting sections
Robust design withstands challenging operational conditions
Flexible mounting options enable ease of integration into existing systems
Related links
- SMC 4 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid VQD1000 Series
- SMC 4 Port Solenoid Valve Solenoid Valve - Solenoid M5 VQD1000 Series 24V dc
- SMC 4 Port Solenoid Valve Pneumatic Solenoid Valve - Air Metric M5 VQD1000 Series
- SMC 4/5 Port Solenoid Valve Solenoid Valve - Solenoid SYJ5000 Series 24V dc
- SMC 4-Port Solenoid Valve Solenoid Valve - Solenoid SJ Series 24V dc
- SMC Solenoid Valve - Solenoid Metric M5 VQD1000 Series
- SMC 4 Port Solenoid Valve Solenoid Valve - Solenoid SJ2000/3000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid VQD1000 Series 24V dc