SMC Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VK3000 Series 24V dc
- RS Stock No.:
- 362-980
- Mfr. Part No.:
- VK3120-5D-M5-Q
- Brand:
- SMC
Subtotal (1 unit)*
£65.36
(exc. VAT)
£78.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.36 |
*price indicative
- RS Stock No.:
- 362-980
- Mfr. Part No.:
- VK3120-5D-M5-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | M5 x 0.8 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VK3000 | |
| Solenoid Voltage | 24V dc | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread M5 x 0.8 | ||
Actuation Type Solenoid | ||
Manufacturer Series VK3000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Solenoid Valve is a direct-operated poppet type that provides a large flow capacity within a compact, lightweight body. All fluid-contacting components of the valves are copper-free, ensuring durability and corrosion resistance. It is known for its remarkably quick and stable response time, making it ideal for precise control.
Fast response time
Precise control
Precise control
Related links
- SMC 5/2 Pneumatic Solenoid Valve - Spring/Solenoid Metric M5 VK3000 Series 24V dc
- SMC Vacuum Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VK300 Series 24V dc
- SMC 4/2 Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VZ1000 Series 24V dc
- SMC Solenoid Valve - Solenoid Metric M5 VK3000 Series
- SMC Pneumatic Solenoid Valve - M5 x 0.8 VQD Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid M5 x 0.8 SY3000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VZ1000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot M5 x 0.8 SY3000 Series 24V dc
