SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VZ1000 Series 220V ac
- RS Stock No.:
- 363-605
- Mfr. Part No.:
- VZ110-4DO-M5-Q
- Brand:
- SMC
Subtotal (1 unit)*
£42.86
(exc. VAT)
£51.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.86 |
*price indicative
- RS Stock No.:
- 363-605
- Mfr. Part No.:
- VZ110-4DO-M5-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single Solenoid | |
| Connection Port Thread | M5 x 0.8 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VZ1000 | |
| Solenoid Voltage | 220V ac | |
Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single Solenoid | ||
Connection Port Thread M5 x 0.8 | ||
Actuation Type Solenoid | ||
Manufacturer Series VZ1000 | ||
Solenoid Voltage 220V ac | ||
- COO (Country of Origin):
- JP
The SMC VZ100 is a 3/2 solenoid valve with an elastic seal, designed for in-line mounting. It features a thread of Rc(PT) in millimeters and is suitable for air as the fluid.
Power consumption 1.8 Wcc
Response time (ms) 15 maximum
Response time (ms) 15 maximum
Related links
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VZ1000 Series 24V dc
- SMC 4/2 Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VZ1000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/8 SY5000 Series 220V ac
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid VO307 Series 220V ac
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 220V ac
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SY7000 Series 220V ac
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid/Air G 1/8 VT307 Series 220V ac
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/8 SYJ7000 Series 220V ac
