SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid VO307 Series 220V ac

Subtotal (1 unit)*

£35.01

(exc. VAT)

£42.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.01

*price indicative

RS Stock No.:
363-447
Mfr. Part No.:
VO307-4DZ1-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Single Solenoid

Actuation Type

Solenoid

Manufacturer Series

VO307

Solenoid Voltage

220V ac

COO (Country of Origin):
JP
The SMC 3 Port Solenoid Valve, built on the robust foundation of direct operated poppet technology, is engineered to deliver unparalleled performance in various pneumatic applications. This valve effectively regulates airflow with precision, making it an ideal choice for automation systems that demand reliability and efficiency. Designed for compatibility with vacuum setups, the valve excels under conditions requiring consistent and reliable operation. Its construction ensures that the product not only meets stringent industry standards but also offers practical solutions for users by being lightweight yet durable. This series supports versatile configurations, making installation straightforward whether for existing systems or new setups.

Offers both common and individual exhaust options
Designed for seamless integration with existing manifolds
Ensures low power consumption for energy-efficient operations
Features a non-locking manual override for emergency situations
Utilises durable HNBR rubber seals suitable for harsh environments
Provides fast response times, enhancing system performance
Accommodates a wide range of operating pressures for versatile applications
Available with various valve options tailored to specific needs

Related links