SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid VO307 Series 24V dc
- RS Stock No.:
- 363-448
- Mfr. Part No.:
- VO307V-5DO1-Q
- Brand:
- SMC
Subtotal (1 unit)*
£34.22
(exc. VAT)
£41.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.22 |
*price indicative
- RS Stock No.:
- 363-448
- Mfr. Part No.:
- VO307V-5DO1-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single Solenoid | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VO307 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single Solenoid | ||
Actuation Type Solenoid | ||
Manufacturer Series VO307 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC innovative 3 Port Solenoid Valve is expertly crafted with a direct-operated poppet type design, ideal for various industrial applications. With its advanced functionality, it ensures efficient control in pneumatic systems, featuring a low concentration ozone-resistant rubber seal made from HNBR, enhancing reliability under challenging conditions. Designed for versatility, it offers interchangeable mounting dimensions, allowing seamless integration into existing setups. The valve also complies with RoHS standards, affirming its commitment to safe and environmentally friendly manufacturing practices. Its robust construction ensures outstanding performance even in harsh environments, making it a reliable choice for engineers seeking superior automation solutions.
Designed for optimal performance in pneumatic applications
Robust construction with an aluminum die-cast body
Enhanced reliability with low concentration ozone-resistant materials
Offers a variety of valve options tailored for specific applications
Compatible with both DIN terminal and grommet electrical entries
Max operating frequency of 10 Hz ensures responsive control
Dustproof enclosure protects internal components from contaminants
Non-locking manual override for easy operation during maintenance
Robust construction with an aluminum die-cast body
Enhanced reliability with low concentration ozone-resistant materials
Offers a variety of valve options tailored for specific applications
Compatible with both DIN terminal and grommet electrical entries
Max operating frequency of 10 Hz ensures responsive control
Dustproof enclosure protects internal components from contaminants
Non-locking manual override for easy operation during maintenance
Related links
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid VO307 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid VO307 Series 110V ac
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid VO307 Series 220V ac
- SMC 2 Position Single Solenoid Valve - Air VT307 Series 24V dc
- SMC 2 Position Single Solenoid Valve - Air G 1/8 VT307 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid SYJ5000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid SYJ3000 Series 24V dc
