SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid VO307 Series 110V ac

Subtotal (1 unit)*

£34.96

(exc. VAT)

£41.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.96

*price indicative

RS Stock No.:
363-445
Mfr. Part No.:
VO307-3DZ1-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Single Solenoid

Actuation Type

Solenoid

Manufacturer Series

VO307

Solenoid Voltage

110V ac

COO (Country of Origin):
JP
The SMC 3 Port Solenoid Valve offers high-performance precision for pneumatic applications, designed with a direct-operated poppet type mechanism. Its robust construction allows for a wide range of applications, making it an excellent choice for industries requiring reliable and efficient valve control. With its compact design, the valve ensures seamless integration into various systems while maintaining optimum fluid dynamics. Engineered to meet stringent performance standards, it provides peace of mind with its compliance to RoHS directives. The valve is ideal for setups where reliability and energy efficiency are paramount, ensuring users can operate efficiently without compromising safety or functionality.

Offers superior air control for precise performance
Compact design facilitates easy installation and integration
High durability ensures extended service life under demanding conditions
Minimal power consumption enhances energy efficiency
Available with multiple configurations to meet diverse application needs
Dustproof enclosure protects internal components from contaminants
Mounting orientation is unrestricted, providing versatility in setup
Non-locking manual override allows for easy operation during maintenance

Related links