SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 VFN2000 Series 110V ac
- RS Stock No.:
- 362-947
- Mfr. Part No.:
- VFN2120N-3D-02F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£59.16
(exc. VAT)
£70.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.16 |
*price indicative
- RS Stock No.:
- 362-947
- Mfr. Part No.:
- VFN2120N-3D-02F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VFN2000 | |
| Solenoid Voltage | 110V ac | |
Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Connection Port Thread G 1/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series VFN2000 | ||
Solenoid Voltage 110V ac | ||
- COO (Country of Origin):
- JP
The SMC VFN2 20N NAMUR Interface 5-Port Solenoid Valve can be directly installed on industrial valve actuators that comply with the NAMUR standard. It offers single or double solenoid options and features port threads in NPT 1/4 and G 1/4 sizes.
Allowable voltage fluctuation -15 to +10 % of rated voltage
Many options for electrical entry: Grommet, Grommet terminal, Conduit terminal, DIN terminal
Many options for electrical entry: Grommet, Grommet terminal, Conduit terminal, DIN terminal
Related links
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 VFN2000 Series 110V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 VFN2000 Series 220V ac
- SMC Pneumatic Solenoid Valve - Solenoid G 1/4 VFN2000 Series
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid/Air G 1/4 VT307 Series 110V ac
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G 1/4 SY7000 Series 110V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 3/8 SY9000 Series 110V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid Rc 1/4 SY7000 Series 110V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G One-touch Fitting 6 mm SY5000 Series 110V ac
