SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G VFN2000 Series 110V ac

Subtotal (1 unit)*

£58.45

(exc. VAT)

£70.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.45

*price indicative

RS Stock No.:
362-950
Mfr. Part No.:
VFN2120N-3YO-02F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Type G

Port Size

1/4 in

Connection Thread Standard

G

Actuation Type

Solenoid

Series

VFN2000

Voltage

110V ac

Mount Type

Direct

Number of Ports

5

Body Material

Die Cast Aluminium

Mount Pattern

NAMUR

Port Gender

Female

Minimum Pilot Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Valve Function

2 Position Single Solenoid

Solenoid Power Consumption

5VA

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

CE/Q marked, RoHS, dustproof (IP rating implied)

Electrical Connection Type

DIN Terminal

Number of Positions

2

COO (Country of Origin):
JP
The SMC VFN2 20N NAMUR Interface 5-Port Solenoid Valve can be directly installed on industrial valve actuators that comply with the NAMUR standard. It offers single or double solenoid options and features port threads in NPT 1/4 and G 1/4 sizes.

Allowable voltage fluctuation -15 to +10 % of rated voltage

Many options for electrical entry: Grommet, Grommet terminal, Conduit terminal, DIN terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy