SMC Pneumatic Solenoid Valve - Solenoid G 1/4 VFN2000 Series
- RS Stock No.:
- 646-219
- Mfr. Part No.:
- VFN2120N-BD-02F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£68.04
(exc. VAT)
£81.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.04 |
*price indicative
- RS Stock No.:
- 646-219
- Mfr. Part No.:
- VFN2120N-BD-02F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VFN2000 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread G 1/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series VFN2000 | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve designed for precision control in pneumatic systems, offering both durability and reliability in a hygienic design. This valve features a rubber seal construction, making it suitable for demanding environments where cleanliness is paramount. With its compact body, it allows for easy installation and direct cleaning, ensuring optimal performance of your automation systems. The valve operates effectively within a fluid temperature range of -10 to +60 °C, ensuring versatility across applications. Its efficient design also allows for low power consumption, making it a smart choice for energy-conscious operations.
Constructed from long lasting materials ensuring durability and reliability
Compact design supports space saving in system layouts
Designed for air fluids optimising performance in related applications
Features a relieving style for improved safety in pressure management
Offers multiple connection methods for flexible installation
Allows precise pressure settings to be achieved and maintained
A variety of station configurations available to suit different needs
Easy to adjust enhancing user experience in pressure management
Compact design supports space saving in system layouts
Designed for air fluids optimising performance in related applications
Features a relieving style for improved safety in pressure management
Offers multiple connection methods for flexible installation
Allows precise pressure settings to be achieved and maintained
A variety of station configurations available to suit different needs
Easy to adjust enhancing user experience in pressure management
Related links
- SMC Pneumatic Solenoid Valve - Solenoid G 1/4 VFN2000 Series
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 VFN2000 Series 110V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 VFN2000 Series 220V ac
- SMC 3/2 Solenoid Valve - Solenoid G 1/4 VT317 Series
- SMC 3/2 Solenoid Valve - Solenoid G 1/4 VFN Series
- SMC Pneumatic Solenoid Valve - Solenoid G 1/4 VFN2 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid G 1/4 VFN Series
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid G 1/4 VFN Series 24V dc
