SMC Pneumatic Solenoid Valve - Solenoid G 1/4 VFN2000 Series
- RS Stock No.:
- 646-220
- Mfr. Part No.:
- VFN2120N-BDZ-02F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£72.63
(exc. VAT)
£87.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.63 |
*price indicative
- RS Stock No.:
- 646-220
- Mfr. Part No.:
- VFN2120N-BDZ-02F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VFN2000 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread G 1/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series VFN2000 | ||
- COO (Country of Origin):
- JP
The SMC NAMUR Interface 5 Port Solenoid Valve designed for efficient control of air and inert gases in various applications. Operating within a reliable pressure range and featuring a low power consumption, this valve ensures optimal performance with minimal energy usage. Its configuration offer flexibility in system design while guaranteeing high reliability in demanding environments.
Designed for effective and efficient connection of multiple pipes
Incorporates a panel mounting capability that simplifies installation and maintenance
Includes a lightweight design ensuring ease of handling and installation
With light and surge voltage suppressor
CE and RoHS compliant
Incorporates a panel mounting capability that simplifies installation and maintenance
Includes a lightweight design ensuring ease of handling and installation
With light and surge voltage suppressor
CE and RoHS compliant
Related links
- SMC Pneumatic Solenoid Valve - Solenoid G 1/4 VFN2000 Series
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 VFN2000 Series 110V ac
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 VFN2000 Series 220V ac
- SMC Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series
- SMC 3/2 Solenoid Valve - Solenoid G 1/4 VT317 Series
- SMC Pneumatic Solenoid Valve - Solenoid G 1/4 VFN2 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid G 1/4 VFN Series
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid G 1/4 VFN Series 24V dc
