SMC 3/2 Solenoid Valve - Solenoid G 1/4 VT317 Series

Subtotal (1 unit)*

£53.05

(exc. VAT)

£63.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.05

*price indicative

RS Stock No.:
623-780
Mfr. Part No.:
EVT317-BDZ-02F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid

Manufacturer Series

VT317

COO (Country of Origin):
JP
The SMC 3 Port Solenoid Valve from the VT317 Series represents a pioneering fusion of efficiency and reliability within automated systems. Engineered for direct operation via a poppet mechanism, this solenoid valve ensures smooth performance with minimal maintenance. It is uniquely qualified for applications in vacuum and is designed to offer flexible porting options, ideal for a variety of installations. Constructed to withstand a wide operating pressure range and ambient conditions, this valve guarantees optimal functionality across different environments. The ability to easily alter the electrical entry angle adds an extra layer of versatility, allowing for seamless integration into existing systems.

Directly operated poppet type ensures quick response times
Suitable for use in vacuum applications guarantees minimal air leakage
Flexible porting options allow for tailored configurations to suit specific needs
Constructed for a wide operational temperature range enhances reliability

Related links