SMC 3/2 Solenoid Valve - Solenoid G 1/4 VT317 Series
- RS Stock No.:
- 623-779
- Mfr. Part No.:
- EVT317-BD-02F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£46.97
(exc. VAT)
£56.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.97 |
*price indicative
- RS Stock No.:
- 623-779
- Mfr. Part No.:
- EVT317-BD-02F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3/2 | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VT317 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3/2 | ||
Connection Port Thread G 1/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series VT317 | ||
- COO (Country of Origin):
- JP
The SMC 3 Port Solenoid Valve is crafted to deliver optimal performance with its direct-operated poppet type mechanism. Ideal for applications requiring precision and reliability, this valve boasts a robust design with advanced features tailored for efficiency in pneumatic control. The valve maintains a high flow rate while ensuring low leakage, making it suitable for both standard and vacuum operations. Packaged with user-friendly attributes, this model facilitates effortless integration into various systems, ensuring operational excellence across multiple industries. With an adjustable mounting orientation and non-locking manual override, this product is designed to meet diverse operational needs.
Direct operated type ensures immediate response time for optimal performance
Built for seamless vacuum applications, providing flexibility and efficiency
Robust construction fosters durability and long-lasting service life
Adjustable mounting orientation enhances installation versatility
Manual override features facilitate easy operation during maintenance
Built for seamless vacuum applications, providing flexibility and efficiency
Robust construction fosters durability and long-lasting service life
Adjustable mounting orientation enhances installation versatility
Manual override features facilitate easy operation during maintenance
Related links
- SMC 3/2 Solenoid Valve - Solenoid G 1/4 VT317 Series
- SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid G 1/4 VT317 Series 24V dc
- SMC 3/2 Pneumatic Control Valve - Spring/Solenoid G 1/4 VT317 Series 24V dc
- SMC 3/2 Pneumatic Control Valve - Spring/Solenoid G 1/4 VT317 Series 240V ac
- SMC 3/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Spring/Solenoid G 1/4 VT317 Series 12V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid G 1/4 VT317 Series
- SMC Pneumatic Solenoid Valve - Solenoid G 1/4 VT317 Series
- SMC 3/2 Solenoid Valve - Solenoid G 1/4 VFN Series
