SMC 3/2 Solenoid Valve - Solenoid G 1/4 VFN Series

Subtotal (1 unit)*

£68.37

(exc. VAT)

£82.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.37

*price indicative

RS Stock No.:
623-903
Mfr. Part No.:
VFN212N-BD-02F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid

Manufacturer Series

VFN

COO (Country of Origin):
JP
The SMC interface solenoid valve offers a robust solution for a variety of pneumatic applications, ensuring both reliability and efficiency in operation. Designed with a focus on hygienic standards, the valve features a rubber seal construction that fosters superior performance in controlling air and inert gas fluid systems. The advanced design allows for simple installation onto compatible industrial valve actuators, facilitating seamless integration into your existing setups. This product notably excels in environments demanding strict adherence to RoHS standards, making it an ideal choice for industry sectors where compliance is critical. It boasts IP67 compliance, highlighting its durability and dustproof nature, thus guaranteeing dependable performance even under challenging conditions.

Dustproof enclosure protects internal components from environmental factors
Rubber seal ensures a tight and leak-proof operation
Compatible with NAMUR interface for versatile mounting options
Energy-efficient power consumption contributes to reduced operational costs
Low ambient temperature operation enhances versatility in various climates
Manual override capability allows for emergency actuation

Related links