SMC Solenoid Valve - 3 Port Solenoid Solenoid Rc, BSPP VFN Series 24V dc

Subtotal (1 unit)*

£71.96

(exc. VAT)

£86.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.96

*price indicative

RS Stock No.:
362-124
Mfr. Part No.:
VFN212N-5DZ-02F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Port Size

1/4 in

Port Type

Threaded

Connection Thread Standard

Rc, BSPP

Actuation Type

Solenoid

Solenoid Type

Single Solenoid Coil

Series

VFN

Voltage

24V dc

Seal Material

Rubber

Mount Type

In-Line

Number of Ports

3

Body Material

Polyphenylene Sulphide, Resin

Maximum Operating Pressure

0.9 Mpa

Minimum Operating Temperature

-10°C

Mount Pattern

NAMUR

Maximum Flow Rate

1384L/min

Port Gender

Female

Valve Function

3 Port Solenoid

Solenoid Power Consumption

1.8W

Maximum Operating Temperature

60°C

Height

84.5mm

Length

149mm

Hazardous Area Certification

IP67

Width

32mm

Standards/Approvals

CE, RoHS, IP67 dust-proof

Number of Positions

2

Electrical Connection Type

DIN 43650 Form B Connector

COO (Country of Origin):
JP
The SMC VFN212N is a 3 port solenoid valve compliant with the NAMUR interface. It can be directly installed on valve actuators that also comply with NAMUR standards and the port size is 1/4 inch.

Power consumption 1.8W

Operating temperature -10 to 60° C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy