SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid G 1/4 VFN Series 24V dc
- RS Stock No.:
- 362-126
- Mfr. Part No.:
- VFN212N-5YO-02F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£66.81
(exc. VAT)
£80.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.81 |
*price indicative
- RS Stock No.:
- 362-126
- Mfr. Part No.:
- VFN212N-5YO-02F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 Port Solenoid Valve | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VFN | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 Port Solenoid Valve | ||
Connection Port Thread G 1/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series VFN | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VFN212N is a 3 port solenoid valve compliant with the NAMUR interface. It can be directly installed on valve actuators that also comply with NAMUR standards and the port size is 1/4 inch.
Power consumption 1.8W
Operating temperature -10 to 60° C
Operating temperature -10 to 60° C
Related links
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid G 1/4 VFN Series 24V dc
- SMC 3/2 Solenoid Valve - Solenoid G 1/4 VFN Series
- SMC 3 Position Pressure Centre Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 24V dc
- SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid G 3/8 SY9000 Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid G 1/4 SY9000 Series 24V dc
- SMC Single Valve Solenoid Valve - Solenoid G 1/4 SY9000 Series 24V dc
- SMC Single Valve Solenoid Valve - Solenoid G 1/4 SY7000 Series 24V dc
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid G 1/4 VT307 Series 24V dc



