SMC Continuous Duty Type Solenoid Valve - Solenoid G 1/8 VT317 Series 24V dc
- RS Stock No.:
- 362-167
- Mfr. Part No.:
- EVT317E-5DZ-02F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£61.08
(exc. VAT)
£73.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.08 |
*price indicative
- RS Stock No.:
- 362-167
- Mfr. Part No.:
- EVT317E-5DZ-02F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Continuous Duty Type | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VT317 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Continuous Duty Type | ||
Connection Port Thread G 1/8 | ||
Actuation Type Solenoid | ||
Manufacturer Series VT317 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VT317 is a 3/2 direct-operated poppet valve with an elastic seal, available in all models.
Function direct-operated 3/2 monostable dist.
Operating pressure range 0 to 0.9 MPa.
Operating pressure range 0 to 0.9 MPa.
Related links
- SMC Continuous Duty Type Solenoid Valve - Solenoid G 1/8 VT317 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid G 1/4 VT317 Series 24V dc
- SMC Standard Type Solenoid Valve - Solenoid G 1/8 VT317 Series 12V dc
- SMC 3/2 Pneumatic Control Valve - Spring/Solenoid G 1/4 VT317 Series 24V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid G 1/4 VT317 Series
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid G 1/4 EVT3 Series 24V dc
- SMC Solenoid Valve - Solenoid Rc 1/4 VT317 Series
- SMC High Pressure Type Solenoid Valve - Solenoid G 1/4 VQZ3000 Series 24V dc
