SMC 3/2 Pneumatic Solenoid Valve - Solenoid G 1/4 EVT3 Series 24V dc

Subtotal (1 unit)*

£58.93

(exc. VAT)

£70.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.93

*price indicative

RS Stock No.:
646-392
Mfr. Part No.:
EVT317E-5DO-02F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid

Manufacturer Series

EVT3

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC 3 Port Solenoid Valve offers a reliable solution for controlling fluid flow in a variety of applications. Designed with a direct-operated poppet mechanism, this valve excels in both single solenoid configurations and manifold assembly. Its robust construction features high-quality materials, ensuring durability even under challenging conditions. Operating within a pressure range of 0 to 0.9 MPa and temperature limits of -10 to 50 °C, this valve is versatile for diverse industries. Additionally, the manual override function allows for easy operation during maintenance. With its dustproof enclosure and vibration resistance, this solenoid valve exemplifies dependability and efficiency for pneumatic systems.

Direct operated poppet design for fast response times of 30 ms or less
Flexible installation with unrestricted mounting orientation to fit various setups
Non locking manual override enables easy manual control in case of power failures
Compatible with low cycle rates while maintaining high reliability for continuous use

Related links