SMC 5/2 & 5/3 Solenoid Valve - Solenoid G 1/4 VFN Series

Subtotal (1 unit)*

£64.71

(exc. VAT)

£77.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.71

*price indicative

RS Stock No.:
623-902
Mfr. Part No.:
VFN2120N-BYO-02F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

5/2 & 5/3

Connection Port Thread

G 1/4

Actuation Type

Solenoid

Manufacturer Series

VFN

COO (Country of Origin):
JP
The SMC solenoid valve is designed for seamless integration into various pneumatic systems, ensuring efficient fluid control. Engineered with a focus on both performance and reliability, it offers robust operation even in challenging environments. The valve's hygienic design complements its functionality, making it particularly suitable for applications requiring stringent cleanliness. Its IP67 rating provides protection against dust and water, securing the integrity of internal components. With innovative materials and construction, this valve guarantees long-lasting durability and minimal maintenance, meeting the essential needs of modern industrial automation.

Hygienic design allows for easy cleaning and maintenance
IP67 rating ensures protection against dust and water ingress
Compact construction promotes ease of installation in limited spaces
Low power consumption contributes to energy efficiency
Multi-port options enhance versatility for various configurations
Robust rubber seal construction improves operational reliability

Related links