SMC Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series
- RS Stock No.:
- 645-979
- Mfr. Part No.:
- SY7120-BYO-02F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£58.71
(exc. VAT)
£70.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.71 |
*price indicative
- RS Stock No.:
- 645-979
- Mfr. Part No.:
- SY7120-BYO-02F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY7000 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread G 1/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY7000 | ||
- COO (Country of Origin):
- JP
The SMC SY7000 solenoid valve with rubber seal delivers dependable and leak-free operation for pneumatic systems. Engineered for durability and precise control, this valve ensures efficient airflow management and extended service life in industrial applications.
UK CA approved
0.1 power consumption
Long service life
0.1 power consumption
Long service life
Related links
- SMC Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 220V ac
- SMC 5/2 Solenoid Pilot Valve - G 1/4 SY7000 Series
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 12V dc
- SMC Single Valve Solenoid Valve - Solenoid G 1/4 SY7000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 SY7000 Series 24V dc
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY7000 Series
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G 1/4 SY7000 Series 24V dc



