SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G SY7000 Series 220V ac

Subtotal (1 unit)*

£65.41

(exc. VAT)

£78.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.41

*price indicative

RS Stock No.:
362-748
Mfr. Part No.:
SY7120-4DZD-02F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

1/4 in

Connection Thread Standard

G

Actuation Type

Solenoid

Seal Material

Rubber

Voltage

220V ac

Series

SY7000

Mount Type

DIN Rail

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Operating Pressure

1 Mpa

Minimum Pilot Pressure

0.15MPa

Maximum Pilot Pressure

0.7MPa

Minimum Operating Temperature

-10°C

Maximum Flow Rate

2527L/min

Valve Function

2 Position Single Solenoid

Maximum Operating Temperature

50°C

Solenoid Power Consumption

0.5W

Hazardous Area Certification

No

Standards/Approvals

RoHS, CE

Length

30mm

Number of Positions

2

COO (Country of Origin):
JP
The SMC solenoid valve features the redesigned SY series, offering improved product performance and reliability. It maintains the same valve width as its predecessors but increases flow by up to 80%, allowing for a more compact design. The valve also includes a built-in strainer in the pilot valve, preventing issues caused by foreign matter. Additionally, the use of H-NBR seal material for the main valve and seals enhances ozone resistance, ensuring better durability and longer service life, even in demanding environments.

Saves energy and space

IP67 enclosure for standard specifications

M12 waterproof connector type ensures easy attaching and detaching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy