SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Rc, BSPP VFS2000 Series 220V ac
- RS Stock No.:
- 362-955
- Mfr. Part No.:
- VFN212N-4D-02F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£65.19
(exc. VAT)
£78.23
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 30 September 2026
Units | Per unit |
|---|---|
| 1 + | £65.19 |
*price indicative
- RS Stock No.:
- 362-955
- Mfr. Part No.:
- VFN212N-4D-02F-Q
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | 1/4 in | |
| Port Type | Threaded | |
| Connection Thread Standard | Rc, BSPP | |
| Actuation Type | Solenoid | |
| Series | VFS2000 | |
| Seal Material | Rubber | |
| Voltage | 220V ac | |
| Solenoid Type | Single Solenoid Coil | |
| Mount Type | In-Line | |
| Number of Ports | 3 | |
| Maximum Operating Pressure | 0.9 Mpa | |
| Body Material | Resin, Polyphenylene Sulphide | |
| Maximum Flow Rate | 1384L/min | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Mount Pattern | NAMUR | |
| Valve Function | 2 Position Single Solenoid | |
| Solenoid Power Consumption | 1.8W | |
| Maximum Operating Temperature | 60°C | |
| Length | 149mm | |
| Hazardous Area Certification | IP67 | |
| Standards/Approvals | RoHS, IP67 dust-proof, CE | |
| Width | 32mm | |
| Height | 84.5mm | |
| Electrical Connection Type | DIN 43650 Form B Connector | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size 1/4 in | ||
Port Type Threaded | ||
Connection Thread Standard Rc, BSPP | ||
Actuation Type Solenoid | ||
Series VFS2000 | ||
Seal Material Rubber | ||
Voltage 220V ac | ||
Solenoid Type Single Solenoid Coil | ||
Mount Type In-Line | ||
Number of Ports 3 | ||
Maximum Operating Pressure 0.9 Mpa | ||
Body Material Resin, Polyphenylene Sulphide | ||
Maximum Flow Rate 1384L/min | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Mount Pattern NAMUR | ||
Valve Function 2 Position Single Solenoid | ||
Solenoid Power Consumption 1.8W | ||
Maximum Operating Temperature 60°C | ||
Length 149mm | ||
Hazardous Area Certification IP67 | ||
Standards/Approvals RoHS, IP67 dust-proof, CE | ||
Width 32mm | ||
Height 84.5mm | ||
Electrical Connection Type DIN 43650 Form B Connector | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Rc, BSPP VFS2000 Series 220V ac
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Rc, BSPP VFN2000 Series 220V ac
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid G SY7000 Series 220V ac
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid BSPP, Rc VFN2000 Series 220V ac
- SMC Solenoid Valve - 3 Port Solenoid Solenoid Rc, BSPP VFN Series 24V dc
- SMC Pneumatic Solenoid Valve - Air Operated Solenoid G VT317 Series 220V ac
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid/Air M5 x 0.8 VT307 Series 220V ac
- SMC Pneumatic Solenoid Valve - 2 Position Single Solenoid Solenoid Rc SY7000 Series 220V ac



